Block 18V ac 1 Output Through Hole PCB Transformer, 16VA
- RS Stock No.:
- 732-0474
- Mfr. Part No.:
- VCM 16/1/18
- Brand:
- Block
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 732-0474
- Mfr. Part No.:
- VCM 16/1/18
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 18V ac | |
| Power Rating | 16VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 1 | |
| Length | 75.2mm | |
| Width | 47.1mm | |
| Depth | 39mm | |
| Dimensions | 75.2 x 47.1 x 39mm | |
| Weight | 420g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 18V ac | ||
Power Rating 16VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 1 | ||
Length 75.2mm | ||
Width 47.1mm | ||
Depth 39mm | ||
Dimensions 75.2 x 47.1 x 39mm | ||
Weight 420g | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Approvals
VDE; UL
Standards
EN 61 558; IEC 61558
