Block 9V ac 1 Output Through Hole PCB Transformer, 16VA

Image representative of range

Stock information currently inaccessible
RS Stock No.:
732-0468
Mfr. Part No.:
VCM 16/1/9
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

16VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

75.2mm

Width

47.1mm

Depth

39mm

Dimensions

75.2 x 47.1 x 39mm

Weight

420g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Approvals

VDE; UL

Standards

EN 61 558; IEC 61558