Block 9V ac 2 Output Through Hole PCB Transformer, 0.35VA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
310-1190
Mfr. Part No.:
VB 0.35/2/9
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

0.35VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

22mm

Width

15mm

Depth

22.7mm

Dimensions

22 x 15 x 22.7mm

Weight

24g

Mounting Type

Through Hole

Maximum Temperature

+70°C

COO (Country of Origin):
DE

Approvals

VDE; UL

Standards

EN 61558