Block 9V ac, ±14V ac 2 Output Through Hole PCB Transformer, 45VA

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-8823
Mfr. Part No.:
FL 42/14014/9 
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage Rating

9V ac, ±14V ac

Power Rating

45VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

83.5mm

Width

70mm

Depth

39mm

Dimensions

83.5 x 70 x 39mm

Weight

715g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Approvals

VDE; UL

Standards

VDE 0570; EN 61558