Block 9V ac, ±14V ac 2 Output Through Hole PCB Transformer, 30VA

Stock information currently inaccessible
RS Stock No.:
201-8817
Mfr. Part No.:
FL 30/14014/9 
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage Rating

9V ac, ±14V ac

Power Rating

30VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

35.8mm

Dimensions

68 x 57 x 35.8mm

Weight

530g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Approvals

VDE; UL

Standards

VDE 0570; EN 61558