Block 9V ac 2 Output Through Hole PCB Transformer, 22VA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
201-8700
Mfr. Part No.:
PT 22/2/9
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

22VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

64mm

Width

46mm

Depth

54mm

Dimensions

64 x 46 x 54mm

Weight

565g

Mounting Type

Through Hole

Maximum Temperature

+40°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy