Block 9V ac 2 Output Through Hole PCB Transformer, 13VA
- RS Stock No.:
- 201-8621
- Mfr. Part No.:
- PT 13/2/9
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 201-8621
- Mfr. Part No.:
- PT 13/2/9
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 9V ac | |
| Power Rating | 13VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 56mm | |
| Width | 47mm | |
| Depth | 40mm | |
| Dimensions | 56 x 47 x 40mm | |
| Weight | 420g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 9V ac | ||
Power Rating 13VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 56mm | ||
Width 47mm | ||
Depth 40mm | ||
Dimensions 56 x 47 x 40mm | ||
Weight 420g | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- DE
Approvals
VDE; UL
Standards
EN 61558
