Block 24V ac 2 Output Through Hole PCB Transformer, 4.5VA
- RS Stock No.:
- 201-8514
- Mfr. Part No.:
- PT 4.5/2/24
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 201-8514
- Mfr. Part No.:
- PT 4.5/2/24
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 4.5VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 44mm | |
| Width | 37mm | |
| Depth | 33mm | |
| Dimensions | 44 x 37 x 33mm | |
| Weight | 190g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 4.5VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 44mm | ||
Width 37mm | ||
Depth 33mm | ||
Dimensions 44 x 37 x 33mm | ||
Weight 190g | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
