Block 24V ac 2 Output Through Hole PCB Transformer, 42VA
- RS Stock No.:
- 201-7527
- Mfr. Part No.:
- FL 42/24
- Brand:
- Block
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£31.60
(exc. VAT)
£37.92
(inc. VAT)
- RS Stock No.:
- 201-7527
- Mfr. Part No.:
- FL 42/24
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 42VA | |
| Primary Voltage Rating | 115V ac, 230V ac | |
| Number of Outputs | 2 | |
| Length | 83.5mm | |
| Width | 39mm | |
| Depth | 70mm | |
| Dimensions | 83.5 x 39 x 70mm | |
| Weight | 715g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 42VA | ||
Primary Voltage Rating 115V ac, 230V ac | ||
Number of Outputs 2 | ||
Length 83.5mm | ||
Width 39mm | ||
Depth 70mm | ||
Dimensions 83.5 x 39 x 70mm | ||
Weight 715g | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Approvals
UL
Standards
VD 61 558
