Vishay 1 Output Through Hole PCB Transformer, 150 → 300W

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-5532
Mfr. Part No.:
MTPL-2516-S15V
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Rating

150 → 300W

Primary Voltage Rating

15V

Number of Outputs

1

Length

30mm

Width

26mm

Depth

17mm

Dimensions

30 x 26 x 17mm

Mounting Type

Through Hole

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Minimum Operating Frequency

100kHz

Maximum Operating Frequency

500kHz

COO (Country of Origin):
DO
Higher power density levels versus traditional planar designs
Minimal board area footprint