Wurth Elektronik 7.5V 1 Output Surface Mount PCB Transformer
- RS Stock No.:
- 182-8929
- Mfr. Part No.:
- 750342864
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 182-8929
- Mfr. Part No.:
- 750342864
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage Rating | 7.5V | |
| Primary Voltage Rating | 36V dc | |
| Number of Outputs | 1 | |
| Length | 17.75mm | |
| Width | 12.7mm | |
| Depth | 13.46mm | |
| Dimensions | 17.75 x 12.7 x 13.46mm | |
| Mounting Type | Surface Mount | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Maximum Operating Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage Rating 7.5V | ||
Primary Voltage Rating 36V dc | ||
Number of Outputs 1 | ||
Length 17.75mm | ||
Width 12.7mm | ||
Depth 13.46mm | ||
Dimensions 17.75 x 12.7 x 13.46mm | ||
Mounting Type Surface Mount | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Maximum Operating Frequency 200kHz | ||
- COO (Country of Origin):
- CN
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
No optocoupler used for feedback
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232

