Bourns Surface Mount PCB Transformer
- RS Stock No.:
- 180-2385
- Mfr. Part No.:
- SM91501ALE
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-2385
- Mfr. Part No.:
- SM91501ALE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Primary Voltage Rating | 1600V dc | |
| Length | 14.81mm | |
| Width | 11.68mm | |
| Depth | 4.87mm | |
| Dimensions | 14.81 x 11.68 x 4.87mm | |
| Mounting Type | Surface Mount | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Primary Voltage Rating 1600V dc | ||
Length 14.81mm | ||
Width 11.68mm | ||
Depth 4.87mm | ||
Dimensions 14.81 x 11.68 x 4.87mm | ||
Mounting Type Surface Mount | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
- COO (Country of Origin):
- CN
One channel with choke
Supports serial daisy chain / IsoSPI
Holds reference designs with Analog Devices Model LTC6804-1/6811 and NXPs MC33771/33772
Operating temperature: -40 to +125 °C
1000 Vdc working voltage
Hi-Pot:4300 Vdc
Supports serial daisy chain / IsoSPI
Holds reference designs with Analog Devices Model LTC6804-1/6811 and NXPs MC33771/33772
Operating temperature: -40 to +125 °C
1000 Vdc working voltage
Hi-Pot:4300 Vdc
