Bourns Surface Mount PCB Transformer
- RS Stock No.:
- 180-2383
- Mfr. Part No.:
- SM91074ALE
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-2383
- Mfr. Part No.:
- SM91074ALE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Length | 12.8mm | |
| Width | 6.9mm | |
| Depth | 5.4mm | |
| Dimensions | 12.8 x 6.9 x 5.4mm | |
| Mounting Type | Surface Mount | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Length 12.8mm | ||
Width 6.9mm | ||
Depth 5.4mm | ||
Dimensions 12.8 x 6.9 x 5.4mm | ||
Mounting Type Surface Mount | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
- COO (Country of Origin):
- CN
Expanded temperature range: -40 to +125 °C
