Myrra 9V ac 2 Output Through Hole PCB Transformer, 60VA
- RS Stock No.:
- 173-9529
- Mfr. Part No.:
- 45074
- Brand:
- Myrra
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.65
(exc. VAT)
£46.38
(inc. VAT)
- RS Stock No.:
- 173-9529
- Mfr. Part No.:
- 45074
- Brand:
- Myrra
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage Rating | 9V ac | |
| Power Rating | 60VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 86mm | |
| Width | 70mm | |
| Depth | 48.5mm | |
| Dimensions | 86 x 70 x 48.5mm | |
| Weight | 1.1kg | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +50°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage Rating 9V ac | ||
Power Rating 60VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 86mm | ||
Width 70mm | ||
Depth 48.5mm | ||
Dimensions 86 x 70 x 48.5mm | ||
Weight 1.1kg | ||
Mounting Type Through Hole | ||
Maximum Temperature +50°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
