KEMET 100 μF Through Hole Polymer Capacitor, 50 V dc
- RS Stock No.:
- 173-9400
- Mfr. Part No.:
- A759MS107M1HAAE031
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.25
(exc. VAT)
£9.90
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 80 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.65 | £8.25 |
| 25 - 45 | £1.57 | £7.85 |
| 50 - 120 | £1.452 | £7.26 |
| 125 - 245 | £1.352 | £6.76 |
| 250 + | £1.222 | £6.11 |
*price indicative
- RS Stock No.:
- 173-9400
- Mfr. Part No.:
- A759MS107M1HAAE031
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 100μF | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12 mm | |
| Height | 12mm | |
| Length | 31mm | |
| Series | A759 | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.83A | |
| Leakage Current | 750μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 100μF | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12 mm | ||
Height 12mm | ||
Length 31mm | ||
Series A759 | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.83A | ||
Leakage Current 750μA | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).
Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
Related links
- KEMET 100 μF Through Hole Polymer Capacitor, 50 V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50 V
- Panasonic 56 μF Through Hole Polymer Capacitor, 50 V
- Panasonic 150 μF Through Hole Polymer Capacitor, 50 V
- Panasonic 150 μF Through Hole Polymer Capacitor, 50 V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50 V
- Panasonic 120 μF Through Hole Polymer Capacitor, 50 V
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50 V
