Myrra 6V ac 2 Output Through Hole PCB Transformer, 22VA
- RS Stock No.:
- 173-4574
- Mfr. Part No.:
- 44438
- Brand:
- Myrra
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 173-4574
- Mfr. Part No.:
- 44438
- Brand:
- Myrra
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage Rating | 6V ac | |
| Power Rating | 22VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 63.5mm | |
| Width | 53.5mm | |
| Depth | 45.5mm | |
| Dimensions | 63.5 x 53.5 x 45.5mm | |
| Weight | 550g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +50°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage Rating 6V ac | ||
Power Rating 22VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 63.5mm | ||
Width 53.5mm | ||
Depth 45.5mm | ||
Dimensions 63.5 x 53.5 x 45.5mm | ||
Weight 550g | ||
Mounting Type Through Hole | ||
Maximum Temperature +50°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
