Block 12V ac 2 Output Through Hole PCB Transformer, 0.5VA
- RS Stock No.:
- 170-7412
- Mfr. Part No.:
- VB 0.5/2/12
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 170-7412
- Mfr. Part No.:
- VB 0.5/2/12
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 12V ac | |
| Power Rating | 0.5VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 22mm | |
| Width | 19mm | |
| Depth | 22.7mm | |
| Dimensions | 22 x 19 x 22.7mm | |
| Weight | 35g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 12V ac | ||
Power Rating 0.5VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 22mm | ||
Width 19mm | ||
Depth 22.7mm | ||
Dimensions 22 x 19 x 22.7mm | ||
Weight 35g | ||
Mounting Type Through Hole | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- DE
Approvals
VDE; UL
Standards
EN 61558
