RS PRO 6V ac 2 Output Through Hole PCB Transformer, 12VA
- RS Stock No.:
- 504-555
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 504-555
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage Rating | 6V ac | |
| Power Rating | 12VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 54mm | |
| Width | 45mm | |
| Depth | 41mm | |
| Dimensions | 54 x 45 x 41mm | |
| Weight | 400g | |
| Mounting Type | Through Hole | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage Rating 6V ac | ||
Power Rating 12VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 54mm | ||
Width 45mm | ||
Depth 41mm | ||
Dimensions 54 x 45 x 41mm | ||
Weight 400g | ||
Mounting Type Through Hole | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
Standards
BS3535; EN 60 742
