Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 504-460
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage Rating | 5V ac | |
| Power Rating | 6VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 43mm | |
| Width | 36mm | |
| Depth | 33mm | |
| Dimensions | 43 x 36 x 33mm | |
| Weight | 180g | |
| Mounting Type | Through Hole | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage Rating 5V ac | ||
Power Rating 6VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 43mm | ||
Width 36mm | ||
Depth 33mm | ||
Dimensions 43 x 36 x 33mm | ||
Weight 180g | ||
Mounting Type Through Hole | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
Standards
BS3535; EN 60 742
