Altech AK555 Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 899-1197
- Mfr. Part No.:
- 29.104
- Brand:
- Altech
Stock information currently inaccessible
- RS Stock No.:
- 899-1197
- Mfr. Part No.:
- 29.104
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Vertical | |
| Colour | Grey | |
| Voltage Rating | 300 V | |
| Series | AK555 | |
| Length | 14mm | |
| Material | Polyamide | |
| Width | 6.5mm | |
| Depth | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 6A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 300 V | ||
Series AK555 | ||
Length 14mm | ||
Material Polyamide | ||
Width 6.5mm | ||
Depth 8.3mm | ||
- COO (Country of Origin):
- IT
