RS PRO PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
897-1313
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

10A

Body Orientation

Vertical

Colour

Black

Voltage Rating

250 V

Length

45mm

Material

Polyamide

Width

13.6mm

Depth

11mm

COO (Country of Origin):
CN