RS PRO PCB Terminal Block, 11-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-0724
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 897-0724
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 250 V | |
| Width | 9mm | |
| Material | Polyamide | |
| Depth | 12.4mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 250 V | ||
Width 9mm | ||
Material Polyamide | ||
Depth 12.4mm | ||
Length 55mm | ||
- COO (Country of Origin):
- CN
