Phoenix Contact FKIC 2.5/8-STF-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1873566

Subtotal (1 box of 50 units)*

£386.60

(exc. VAT)

£463.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£7.732£386.60

*price indicative

RS Stock No.:
887-7675
Mfr. Part No.:
1873566
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

320V

Width

50.72mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU RoHS, EU REACH SVHC

Series

FKIC 2.5/8-STF-5.08

Length

27mm

PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FKIC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links