Phoenix Contact FKIC 2.5/ 9-ST-5.08 Series Pluggable Terminal Block, 9-Contact, 5.08mm Pitch, Spring Cage Termination
- RS Stock No.:
- 887-7631
- Mfr. Part No.:
- 1873427
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 887-7631
- Mfr. Part No.:
- 1873427
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Inverted Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | FKIC 2.5/ 9-ST-5.08 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Inverted Plug | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FKIC 2.5/ 9-ST-5.08 | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: FKIC 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
