- RS Stock No.:
- 887-7085
- Mfr. Part No.:
- 1853023
- Brand:
- Phoenix Contact
Available to back order for despatch 25/06/2024
Added
Price Each (In a Box of 50)
£3.243
(exc. VAT)
£3.892
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £3.243 | £162.15 |
*price indicative |
- RS Stock No.:
- 887-7085
- Mfr. Part No.:
- 1853023
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 6, product range: TMSTBP 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The plug allows conductors to be looped through from module to module.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | TMSTBP 2.5/ 3-ST-5.08 |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin (Contact) |
Related links
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch Pluggable Terminal Block Cable Mount,...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 7 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Screw...