Phoenix Contact FK-MCP 1.5/ 9-STF-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81mm Pitch, Spring Cage Termination
- RS Stock No.:
- 887-6971
- Mfr. Part No.:
- 1851300
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-6971
- Mfr. Part No.:
- 1851300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | FK-MCP 1.5/ 9-STF-3.81 | |
| Material | Polyamide, Tin (Contact) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series FK-MCP 1.5/ 9-STF-3.81 | ||
Material Polyamide, Tin (Contact) | ||
- COO (Country of Origin):
- DE
