Phoenix Contact IMC 1.5/11-ST-3.81 Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1857977
- RS Stock No.:
- 883-3151
- Mfr. Part No.:
- 1857977
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£646.80
(exc. VAT)
£776.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £12.936 | £646.80 |
*price indicative
- RS Stock No.:
- 883-3151
- Mfr. Part No.:
- 1857977
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Series | IMC 1.5/11-ST-3.81 | |
| Length | 18mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Width | 42.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Series IMC 1.5/11-ST-3.81 | ||
Length 18mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Width 42.7mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: IMC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact IMC 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862661
- Phoenix Contact IMC 1.5/11-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858125
- Phoenix Contact MC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803662
- Phoenix Contact FMC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748066
- Phoenix Contact MC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850754
- Phoenix Contact FK-MCP 1.5/11-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851135
- Phoenix Contact MC 1.5/11-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817136


