EMCV 1.5/10-GF-3.81 PCB Terminal Block
- RS Stock No.:
- 883-1360
- Mfr. Part No.:
- 1879366
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 883-1360
- Mfr. Part No.:
- 1879366
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Termination Method | Press Fit | |
| Type | Wire to Board | |
| Current Rating | 8A | |
| Voltage Rating | 250 V | |
| Series | EMCV 1.5/10-GF-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Termination Method Press Fit | ||
Type Wire to Board | ||
Current Rating 8A | ||
Voltage Rating 250 V | ||
Series EMCV 1.5/10-GF-3.81 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
