Phoenix Contact 1788088 UMSTBVK 2.5/18-GF-5.08 Series DIN Rail Terminal Block Green, 2.5mm², Screw
- RS Stock No.:
- 882-5532
- Mfr. Part No.:
- 1788088
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£1,907.10
(exc. VAT)
£2,288.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £38.142 | £1,907.10 |
*price indicative
- RS Stock No.:
- 882-5532
- Mfr. Part No.:
- 1788088
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Green | |
| Sub Type | Plug | |
| Number of Positions | 18 | |
| Series | UMSTBVK 2.5/18-GF-5.08 | |
| Voltage | 630V | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Pitch | 5.08mm | |
| Terminal Block Current | 12A | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Block | ||
Colour Green | ||
Sub Type Plug | ||
Number of Positions 18 | ||
Series UMSTBVK 2.5/18-GF-5.08 | ||
Voltage 630V | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 12AWG | ||
Pitch 5.08mm | ||
Terminal Block Current 12A | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: UMSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact 1803112 MSTBVK 2.5/18-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1788279 UMSTBVK 2.5/18-G-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1787979 UMSTBVK 2.5/ 7-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1787953 UMSTBVK 2.5/ 5-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1788091 UMSTBVK 2.5/19-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1788020 UMSTBVK 2.5/12-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1788075 UMSTBVK 2.5/17-GF-5.08 Series DIN Rail Terminal Block Green Screw
- Phoenix Contact 1787966 UMSTBVK 2.5/ 6-GF-5.08 Series DIN Rail Terminal Block Green Screw


