Phoenix Contact 1788020 UMSTBVK 2.5/12-GF-5.08 Series DIN Rail Terminal Block Green, 2.5mm², Screw

Subtotal (1 box of 50 units)*

£1,246.55

(exc. VAT)

£1,495.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£24.931£1,246.55

*price indicative

RS Stock No.:
882-5510
Mfr. Part No.:
1788020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

Product Type

DIN Rail Terminal Block

Sub Type

Plug

Number of Positions

12

Voltage

630V

Series

UMSTBVK 2.5/12-GF-5.08

Minimum Wire Size AWG

24AWG

Cable CSA

2.5mm²

Maximum Wire Size AWG

12AWG

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Screw

Terminal Block Current

12A

Hazardous Area Certification

NO

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: UMSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links