Phoenix Contact FRONT-MSTB 2.5/15-ST-5.08 Series Pluggable Terminal Block, 15-Contact, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 882-5125
- Mfr. Part No.:
- 1777413
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£427.35
(exc. VAT)
£512.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.547 | £427.35 |
*price indicative
- RS Stock No.:
- 882-5125
- Mfr. Part No.:
- 1777413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | FRONT-MSTB 2.5/15-ST-5.08 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FRONT-MSTB 2.5/15-ST-5.08 | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: FRONT-MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
