Phoenix Contact UMSTBVK 2.5/10-ST-5.08 Series Plug In Block, 10-Contact, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 882-1189
- Mfr. Part No.:
- 1833894
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 882-1189
- Mfr. Part No.:
- 1833894
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | UMSTBVK 2.5/10-ST-5.08 | |
| Width | 42.5mm | |
| Material | Polyamide, Tin (Contact) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series UMSTBVK 2.5/10-ST-5.08 | ||
Width 42.5mm | ||
Material Polyamide, Tin (Contact) | ||
- COO (Country of Origin):
- DE
