Phoenix Contact MSTBU 2.5/10-ST-5.08-FL Series Pluggable Terminal Block, 10-Contact, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 881-9852
- Mfr. Part No.:
- 1824434
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
£16.239
(exc. VAT)
£19.487
(inc. VAT)
- RS Stock No.:
- 881-9852
- Mfr. Part No.:
- 1824434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 12A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MSTBU 2.5/10-ST-5.08-FL | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MSTBU 2.5/10-ST-5.08-FL | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

