Phoenix Contact PLA 5/ 5-7.5-ZF Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£6.993

(exc. VAT)

£8.392

(inc. VAT)

RS Stock No.:
881-9142
Mfr. Part No.:
1792258
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

7.5mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

41A

Colour

Green

Voltage Rating

1 kV

Series

PLA 5/ 5-7.5-ZF

Material

Polyamide

COO (Country of Origin):
DE
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: PLA 5/, pitch: 7.5 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 30 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard