Phoenix Contact 3.5mm Pitch 12 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 881-9001
- Mfr. Part No.:
- 1790522
- Brand:
- Phoenix Contact
150 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 50)
£5.937
(exc. VAT)
£7.124
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £5.937 | £296.85 |
*price indicative |
- RS Stock No.:
- 881-9001
- Mfr. Part No.:
- 1790522
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6 with 12 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 3.5mm |
Series | DFMC 1.5/ 6-ST-3.5-LR |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 250 V |
Colour | Green |
Material | Polyamide, Tin |