Phoenix Contact DFMC 1.5/ 4-STF-3.5 Series Pluggable Terminal Block, 8-Contact, 3.5mm Pitch, Cable Mount, 2-Row, Spring
- RS Stock No.:
- 881-8907
- Mfr. Part No.:
- 1790315
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-8907
- Mfr. Part No.:
- 1790315
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Series | DFMC 1.5/ 4-STF-3.5 | |
| Depth | 13.25mm | |
| Length | 22.65mm | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 250 V | ||
Series DFMC 1.5/ 4-STF-3.5 | ||
Depth 13.25mm | ||
Length 22.65mm | ||
Material Polyamide, Tin | ||
Non Compliant
- COO (Country of Origin):
- DE
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Time saving push in connection
RoHS compliant
