Phoenix Contact SMKDSP 1.5/ 9 Series PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 881-8786
- Mfr. Part No.:
- 1733486
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-8786
- Mfr. Part No.:
- 1733486
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 17.5A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | SMKDSP 1.5/ 9 | |
| Material | Polyamide | |
| Length | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series SMKDSP 1.5/ 9 | ||
Material Polyamide | ||
Length 13.4mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: SMKDSP 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
