Phoenix Contact SPT-THR 1.5/ 6-V-3.5 P26 Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 881-6982
- Mfr. Part No.:
- 1822354
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-6982
- Mfr. Part No.:
- 1822354
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Colour | Black | |
| Voltage Rating | 320 V | |
| Series | SPT-THR 1.5/ 6-V-3.5 P26 | |
| Length | 7.7mm | |
| Material | Liquid Crystal Polymer | |
| Width | 21.5mm | |
| Depth | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Colour Black | ||
Voltage Rating 320 V | ||
Series SPT-THR 1.5/ 6-V-3.5 P26 | ||
Length 7.7mm | ||
Material Liquid Crystal Polymer | ||
Width 21.5mm | ||
Depth 13.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: SPT 1,5/..-V-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
