Phoenix Contact FFKDSA1/V1-5.08- 9 Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 881-6263
- Mfr. Part No.:
- 1751578
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-6263
- Mfr. Part No.:
- 1751578
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 15A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | FFKDSA1/V1-5.08- 9 | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 15A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FFKDSA1/V1-5.08- 9 | ||
Length 12.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: FFKDS(A)/V1, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
