RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5473
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 874-5473
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 450 V | |
| Series | 4100 | |
| Width | 12.5mm | |
| Material | Polyamide | |
| Length | 20.95mm | |
| Depth | 9.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 450 V | ||
Series 4100 | ||
Width 12.5mm | ||
Material Polyamide | ||
Length 20.95mm | ||
Depth 9.1mm | ||
- COO (Country of Origin):
- CN
