RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
874-5470
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Grey

Voltage Rating

450 V

Series

4100

Depth

9.1mm

Width

12.5mm

Material

Polyamide

Length

15.95mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy