RS PRO PCB Terminal Block, 5-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
874-5196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

14A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

155

Depth

7 mm

Material

Nylon 66

Width

9.2 mm

COO (Country of Origin):
CN