RS PRO 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 874-5111
- Brand:
- RS PRO
100 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£1.513
(exc. VAT)
£1.816
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £1.513 | £15.13 |
50 - 90 | £1.437 | £14.37 |
100 - 490 | £1.36 | £13.60 |
500 + | £1.286 | £12.86 |
*price indicative |
- RS Stock No.:
- 874-5111
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Vertical Mount Screwless Push-Fit Terminal Block Plug Connectors
Vertical cable mount screwless terminal block plug connectors with a 3.5mm pitch and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable screwless terminal blocks have push-fit terminals that accept a wire size range of 28 to 16 AWG and PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.5mm |
Series | 1551 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |