RS PRO PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5045
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£7.63
(exc. VAT)
£9.16
(inc. VAT)
- RS Stock No.:
- 874-5045
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 14A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | 1550 | |
| Length | 18.3mm | |
| Depth | 11.1mm | |
| Width | 15.6mm | |
| Material | PBT | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 14A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series 1550 | ||
Length 18.3mm | ||
Depth 11.1mm | ||
Width 15.6mm | ||
Material PBT | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN

