RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5010
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 874-5010
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 600 V | |
| Series | 920 | |
| Depth | 26.05mm | |
| Length | 20mm | |
| Material | Polyamide | |
| Width | 12.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 600 V | ||
Series 920 | ||
Depth 26.05mm | ||
Length 20mm | ||
Material Polyamide | ||
Width 12.4mm | ||
- COO (Country of Origin):
- CN
