RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
874-5007
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Straight

Colour

Green

Voltage Rating

600 V

Series

920

Width

12.4mm

Length

10mm

Depth

26.05mm

Material

Polyamide

COO (Country of Origin):
CN