RS PRO PCB Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-4988
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 874-4988
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Header | |
| Current Rating | 15A | |
| Body Orientation | Right Angle | |
| Colour | Green | |
| Voltage Rating | 600 V | |
| Series | 95 | |
| Depth | 8.5 mm | |
| Material | Nylon 66 | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Header | ||
Current Rating 15A | ||
Body Orientation Right Angle | ||
Colour Green | ||
Voltage Rating 600 V | ||
Series 95 | ||
Depth 8.5 mm | ||
Material Nylon 66 | ||
Width 12 mm | ||
- COO (Country of Origin):
- CN
