RS PRO Straight Through Hole PCB Terminal Block, 6 Contact(s), 5.0mm Pitch, 1 Row(s)

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£5.53

(exc. VAT)

£6.64

(inc. VAT)

RS Stock No.:
874-4856
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

95

Pitch

5.0mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

15.0A

Voltage Rating

600.0 V

Gender

Male

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy