RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
874-4705
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Straight

Colour

Green

Voltage Rating

600 V

Series

950

Material

Polyamide

Length

25mm

Depth

15mm

Width

18.1mm

COO (Country of Origin):
CN