Phoenix Contact SPT-THR 1.5/ 2-V-5.08 P20 R24 Series PCB Terminal Block
- RS Stock No.:
- 856-1843
- Mfr. Part No.:
- 1823528
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-1843
- Mfr. Part No.:
- 1823528
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT-THR 1.5/ 2-V-5.08 P20 R24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT-THR 1.5/ 2-V-5.08 P20 R24 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: SPT 1,5/..-V-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 24 mm wide tape
